Textron 830 technical specifications.
| Package/Case | Metal |
| Color | Blue |
| Contact Material | Brass, Tin |
| Insulation Material | PVC |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Size | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
