Sign in to ask questions about the Textron 9603 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Textron 9603 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Length | 6.35mm |
| Material | Steel |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Textron 9603 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.