Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Textron 9649 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Textron 9649 technical specifications.
| Body Color | Silver |
| Gender | Male |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | SealTite® |
| Shielding | Unshielded |
| Termination | COMPRESSION |
| RoHS | Compliant |
Download the complete datasheet for Textron 9649 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.