Sign in to ask questions about the Textron PA1113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Textron PA1113 technical specifications.
| Color | Black |
| Length | 7.25inch |
| Mount | Wire |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 5.5oz |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Textron PA1113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
