
Standard Circular Connector CONNECTORS,COMPRESS 10PK DATA
Textron PA70024 technical specifications.
| Contact Gender | Male |
| Housing Color | Silver |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Water Resistant |
| Series | DataShark |
| RoHS | Compliant |
No datasheet is available for this part.