Modular Plugs Rj45 8P8C 10Pk Rohs Compliant: Yes
Textron PA9546 technical specifications.
| Color | Clear |
| Contact Plating | Gold |
| Number of Contacts | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | MODULAR |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
No datasheet is available for this part.