Textron PA9647 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Housing Color | Silver |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| Ratings | Waterproof |
| Series | SealTite® |
| RoHS | Not Compliant |
Download the complete datasheet for Textron PA9647 to view detailed technical specifications.
No datasheet is available for this part.