Textron T1020 technical specifications.
| Color | Silver |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Simplex/Duplex | Simplex |
| Weight | 1.6oz |
| RoHS | Not Compliant |
Download the complete datasheet for Textron T1020 to view detailed technical specifications.
No datasheet is available for this part.