The 250133MS006G500ZR is a 6-contact power connector from Suyin Connector. It features a straight body orientation and a termination method of solder. The connector is rated for a maximum current of 5A and a maximum voltage of 50VAC. It is designed for through-hole mounting and has a terminal pitch of 2.5mm.
Suyin Connector 250133MS006G500ZR technical specifications.
| Type | Battery |
| Gender | PL |
| Number of Contacts | 6 |
| Terminal Pitch | 2.5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suyin Connector 250133MS006G500ZR to view detailed technical specifications.
No datasheet is available for this part.