The Thales InertiaCube4 is a digital inertial measurement unit (IMU) featuring high-performance MEMS sensors including an accelerometer, gyroscope, and magnetometer. It provides accurate attitude (3-DOF) or comprehensive inertial data (9-axis) for orientation tracking applications. This specific model features a USB output interface for direct PC connectivity and is housed in a modular enclosure suitable for chassis mounting.
Thales ISC-IC400-0USB technical specifications.
| Output Type | USB |
| Sensor Type | Accelerometer, Gyroscope, Magnetometer, 9 AxisAxis |
| Degrees of Freedom | 3DOF |
| Mounting Type | Chassis Mount |
| Operating Temperature | -40 to 105°C |
| Base Part Number | ADIS16477 |
| RoHS | Compliant |
Download the complete datasheet for Thales ISC-IC400-0USB to view detailed technical specifications.
No datasheet is available for this part.