The PLS62T-W-USB is a plug-and-play IoT terminal designed to provide highly efficient global LTE Cat 1 connectivity. It features a robust multi-band cellular engine with seamless fallback to 3G and 2G networks. The device includes an integrated Java embedded system, localized GPS support, and standard industrial interfaces such as USB and RS232, making it suitable for applications like track and trace, smart metering, and fleet management.
Checking distributor stock and pricing after the page loads.
| Cellular Technology | 4G LTE Cat 1 |
| Download Speed | 10.2Mbps |
| Upload Speed | 5.2Mbps |
| LTE Bands | 1, 2, 3, 4, 5, 7, 8, 12, 18, 19, 20, 28Bands |
| Operating Voltage | 8 - 30V |
| Operating Temperature | -30 to +65°C |
| Regulatory | CE, UKCA, GCF, R&TTE, FCC, PTCRB |
| Environmental | RoHS, REACH |