The Cinterion PLS8-E REL. 4.0 is a multi-band LTE Cat 3 cellular module providing high-speed data connectivity for industrial IoT applications. It supports Penta-Band LTE, Triple-Band UMTS/WCDMA, and Dual-Band GSM. It features an integrated GNSS receiver supporting GPS and GLONASS, a variety of serial interfaces, and is designed for surface mount assembly in a 156-pin LGA package.
Checking distributor stock and pricing after the page loads.
| Data Rate (Max Download) | 100Mbps |
| Data Rate (Max Upload) | 50Mbps |
| Supply Voltage Range | 3.3 to 4.2V |
| Operating Temperature | -40 to 95°C |
| LTE Frequencies | 800, 900, 1800, 2100, 2600MHz |
| Sensitivity | -158dBm |
| Output Power | 33dBm |
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |