
The 1200P08-U operational amplifier features a bandwidth of 22MHz and a common mode rejection ratio of 90dB. It operates on an 18V supply voltage and has a maximum input voltage of 18V and a minimum input voltage of 3V. The amplifier's output current is 25mA per channel, and it has a slew rate of 12V/µs. The device is packaged in a PDIP package and is available in quantities of 50. It can operate in temperatures ranging from 0°C to 85°C.
That 1200P08-U technical specifications.
| Bandwidth | 22MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 22MHz |
| Input Bias Current | 1.4uA |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Slew Rate | 12V/µs |
| Supply Current | 4.7mA |
| RoHS | Compliant |
No datasheet is available for this part.