The 1250P08-U receiver is a DIP-packaged component with a logic function of receiver, operating within a temperature range of 0°C to 85°C. It can handle supply voltages between 6V and 36V, and has a supply current of 2mA. The component is packaged in quantities of 50 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Not Compliant |