Audio Amplifiers Dual Bal. Line Receiver -3 db
Checking distributor stock and pricing after the page loads.
That 1293Q16-U technical specifications.
| Bandwidth | 9.6MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 9.6MHz |
| Max Input Voltage | 36V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 36V |
| Output Current | 42mA |
| Output Current per Channel | 42mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 14V/µs |
| Supply Current | 6mA |
| RoHS | Not Compliant |
No datasheet is available for this part.