Microphone Preamplifiers High-Perform. Audio Preamp 0dB SOIC-14
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Gain | 70dB |
| Gain Bandwidth Product | 7MHz |
| Input Offset Voltage (Vos) | 13V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |