Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the That THAT2252L08-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
That THAT2252L08-U technical specifications.
| Bandwidth | 20kHz |
| Package/Case | SIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Power Dissipation | 330mW |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for That THAT2252L08-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
