Mechanical HVAC Thermostat, Theben / Timeguard 7010001, NC 10A
Theben 7010-001 technical specifications.
| Max Operating Temperature | 30°C |
| Min Operating Temperature | 5°C |
| Operating Supply Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Theben 7010-001 to view detailed technical specifications.
No datasheet is available for this part.