SOCKET, RCD, LATCHING, SINGLE, METAL; Approval Category: BS7288 and BS1363; Colour: Metal; No. of Gangs: 1; No. of...
Checking distributor stock and pricing after the page loads.
Theben TFP04ML technical specifications.
| Current Rating | 13A |
| Height | 87mm |
| Material | Steel |
| Number of Gangs | 1 |
| Number of Poles | 2 |
| Trip Current | 30mA |
| Voltage Rating | 230V |
| Width | 87mm |
| RoHS | Compliant |