SOCKET, WEATHERPROOF, 2GANG, IP55; IP Rating: IP55; Series: TPS
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Current Rating | 20A |
| Material | Polycarbonate |
| Mount | Screw |
| Number of Gangs | 2 |
| Termination | Screw |
| Voltage Rating | 230V |
| RoHS | Compliant |