Pir Sensor, Light Switch, 8 M, 180 , 6 S, 230 V Rohs Compliant: Na
Theben ZV810 technical specifications.
| Color | White |
| Current Rating | 3.15A |
| Depth | 38mm |
| Height | 86mm |
| Illumination Type | Illuminated |
| Material | Polycarbonate |
| Mount | Standard |
| Number of Gangs | 1 |
| Number of Poles | 1 |
| Ratings | IP20 |
| Termination | Screw |
| Voltage Rating | 230V |
| Width | 86mm |
| RoHS | Compliant |
No datasheet is available for this part.