
THERMINDEX 7 LEVEL 4 TEMPERATURE INDICATOR, 60C/90C
Sign in to ask questions about the Thermindex 7LEVEL4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thermindex 7LEVEL4 technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 60°C |
| Reach SVHC Compliant | No |
| Response Time | 1s |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thermindex 7LEVEL4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
