
Test Accessory, 77C/116C, Temperature Indicating Strip, Thermindex Temperature Monitors
Sign in to ask questions about the Thermindex SERIES8B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thermindex SERIES8B technical specifications.
| Length | 51mm |
| Mount | External |
| Reach SVHC Compliant | Yes |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thermindex SERIES8B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
