Thrml Mgmt Access Thermo Plate Seal Clear
Checking distributor stock and pricing after the page loads.
Thermo Fisher Scientific AB0558 technical specifications.
| Type | Thermo Plate Seal |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.