FUSE, THERMAL, 5A, 104ºC
Thermodisc G7F01104C technical specifications.
| Body Diameter | 4mm |
| Fuse Current | 5A |
| Lead Diameter | 1mm |
| Reach SVHC Compliant | No |
| Series | MICROTEMP |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.