The RR0510P2151D-C is a 2.15K thin film chip resistor with 0.5% tolerance and a maximum operating temperature of 125 degrees Celsius. It is a surface mount device with a package size of 0402 and a rectangular shape. The resistor has a maximum voltage rating of 25 volts and is not anti-sulfurated. It is not a fail-safe fusible resistor or an anti-surge device, and it does not have current sensing capabilities.
Thin Film RR0510P2151D-C technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 0.99 |
| Product Depth (mm) | 0.51 |
| Product Height (mm) | 0.56 |
| Number of Terminals | 2 |
| Resistance Value | 2.15KOhm |
| Tolerance | 0.5% |
| Technology | Thin Film |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 25V |
| Anti-Sulfurated | No |
| Cage Code | 07WP9 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Thin Film RR0510P2151D-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.