The M6e-Micro (M6E-M) is a compact, high-performance 2-port embedded UHF RAIN RFID reader module designed for original equipment manufacturers (OEM). It provides a read rate of up to 750 tags per second and a read range exceeding 9 meters with a 6 dBiL antenna. The module supports a global frequency range of 865-928 MHz and features adjustable RF output power from -5 dBm to +30 dBm in 0.5 dB steps. Communication is handled via UART and USB 2.0 interfaces. It is primarily used in handheld readers, mobile asset tracking, and medical inventory applications.
Checking distributor stock and pricing after the page loads.
| Antenna Ports | 2Ports |
| Max Read Rate | 750Tags/sec |
| RF Output Power | -5 to +30dBm |
| Frequency Range | 865 to 928MHz |
| Max Read Distance | 9m |
| Data Interface | UART 3.3V, USB 2.0Logic Level |
| DC Voltage Input | 3.5 to 5.25VDC |
| Rx Sensitivity | -75dBm |
| Dimensions | 46 x 26 x 4mm |
| Operating Temperature | -40 to +60°C |
| GPIO | 4Lines |
| RoHS | Compliant |
| Regulatory | FCC (NA, SA), ETSI (EU), RED 2014/53/EU, KCC, ACMA, SRRC-MII |
| Standards | EPC Gen2V2, ISO 18000-63 |