This wire connector is a 10-112 series product from Thomas & Betts, with a maximum operating temperature of 105 degrees Celsius. It has a dimension of 17.46 x 7.93mm and is designed for use with wire sizes ranging from 14 to 22 AWG. The connector's type is specified as a wire connector, but the stud and tab sizes are not provided.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Thomas & Betts 10-112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dimension | 17.46 x 7.93mm |
| Family | 10-112 |
| Manufacturer | Thomas & Betts |
| Part No | 10-112 |
| Gender | N/A |
| Operating Temperature | 105(Max) C |
| RoHS | Unknown |
| Type | Wire Connector |
| Wire Size | 14-22 AWG |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for Thomas & Betts 10-112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.