1" Bonding Locknut, constructed from hardened steel for use with rigid and IMC conduit. Features tin contact plating and is lead-free. Manufactured with plastic material. Not Reach SVHC compliant.
Sign in to ask questions about the Thomas & Betts 108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts 108 technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Material | Plastic |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.