General purpose connector with a 15A current rating. Features a 9.52mm diameter and 4.75mm height. Designed with a HIT-LOCK connection mechanism for secure mating. This component is lead-free.
Thomas & Betts 1201 technical specifications.
| Current Rating | 15A |
| Diameter | 9.52mm |
| Height | 4.75mm |
| Lead Free | Lead Free |
| RoHS | Not Compliant |
No datasheet is available for this part.