Steel Locknut, 3/8", for Use With Rigid/IMC Conduit
Sign in to ask questions about the Thomas & Betts 140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts 140 technical specifications.
| Approvals | UL |
| Length | 23.8mm |
| Material | Steel |
| Thickness | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.