
TC 144 1.25 INCH STEEL LOCKNUT, 1.25 INCH STEEL LOCKNUT ;ROHS COMPLIANT: YES
Sign in to ask questions about the Thomas & Betts 144 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts 144 technical specifications.
| Color | N/A |
| Dimension | 5.15 x 54.76mm |
| Manufacturer | Thomas & Betts |
| Part No | 144 |
| Family | 144 |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Locknut |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 144 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
