TC 1443 1-1/4 PANEL CONNECTOR EXTEN, 1-1/4 PANEL CONNECTOR EXTENT.
Sign in to ask questions about the Thomas & Betts 1443 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts 1443 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Inside Diameter | 1.17mm |
| Lead Free | Lead Free |
| Mount | Panel |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 1443 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.