Malleable Iron Locknut; 3"; for Use With Rigid/IMC Conduit
Thomas & Betts 148 technical specifications.
| Lead Free | Lead Free |
| Material | Aluminium |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.