
THOMAS & BETTS 14RB-10 Ring Tongue Terminal, Sta-Kon RB Series, 14 AWG, M5, 10, Vinyl
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Thomas & Betts 14RB-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Finish | Tin |
| Insulation Color | Blue |
| Insulation Material | Vinyl |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RB |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| Wire/Cable Diameter | 4.11mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 14RB-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.