
Sign in to ask questions about the Thomas & Betts 14RB-2577 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts 14RB-2577 technical specifications.
| Color | Blue, Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 250 |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 14RB-2577 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.