
THOMAS & BETTS 14RB-38 Ring Tongue Terminal, Sta-Kon RB Series, 14 AWG, M10, 3/8 ", Vinyl
Thomas & Betts 14RB-38 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Insulation Material | Vinyl |
| Material | Copper |
| Mount | Stud |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 14RB-38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
