Thomas & Betts 15-112 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 2.31mm |
| Lead Free | Lead Free |
| Length | 2.77mm |
| Material | Brass |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 15-112 to view detailed technical specifications.
No datasheet is available for this part.