This female 96-contact straight PCB header from Thomas & Betts features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The header has a termination type of solder and an insulator material of glass filled thermoplastic. It is rated for a current of 2 amps and has a dielectric withstanding voltage of 500VDC. The header also meets UL flammability code 94V-0 and has a reliability of commercial.
Thomas & Betts 162-99630-6058 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 96 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 16 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 500VDC |
| Insulator Color | GRAY |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 3 |
| Contact Finish Termination | TIN LEAD OVER NICKEL |
| Mating Contact Row Spacing | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Thomas & Betts 162-99630-6058 to view detailed technical specifications.
No datasheet is available for this part.