Rear-mount connector designed for PC applications, featuring a 1.75A current rating and 132V output voltage. This component offers a length of 47.8mm, ensuring reliable electrical connections. Its output current capability matches its overall current rating at 1.75A.
Checking distributor stock and pricing after the page loads.
Thomas & Betts 171 technical specifications.
| Current Rating | 1.75A |
| Length | 47.8mm |
| Output Current | 1.75A |
| Output Voltage | 132V |
| RoHS | Not Compliant |
No datasheet is available for this part.