
THOMAS & BETTS 18RA-10 Ring Tongue Terminal, Sta-Kon RA Series, 16 AWG, M5, 10, Vinyl
Thomas & Betts 18RA-10 technical specifications.
| Approvals | UL, CSA |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Finish | Tin |
| Insulation Material | Vinyl |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 18RA-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
