
THOMAS & BETTS 18RA-4 TERMINAL, RING TONGUE, #4, CRIMP, RED
Thomas & Betts 18RA-4 technical specifications.
| Color | Black |
| Insulation Material | Vinyl |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.