TERMINAL, MALE TAB, 0.187X0.02IN, RED, 22-18AWG
Thomas & Betts 18RAD-188 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation Color | Red |
| Insulation Material | Vinyl |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 18RAD-188 to view detailed technical specifications.
No datasheet is available for this part.