Brass chase nipple, 6-inch insulated, lead-free construction. Features a 19.1mm length and is supplied in a bag for convenient packaging. This connector facilitates secure and reliable electrical interconnections.
Sign in to ask questions about the Thomas & Betts 1954 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts 1954 technical specifications.
| Lead Free | Lead Free |
| Length | 19.1mm |
| Material | Brass |
| Packaging | Bag |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 1954 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.