
TC 2267 STRAIN RELIEF CONNECTOR, STRAIN RELIEF CONNECTOR
Sign in to ask questions about the Thomas & Betts 2267 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts 2267 technical specifications.
| Color | N/A |
| Dimension | 29.36mm |
| Manufacturer | Thomas & Betts |
| Part No | 2267 |
| Family | 2267 |
| Operating Temperature | 125(Max) C |
| RoHS | Unknown |
| Type | Liquidtight Strain Relief |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 2267 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.