
Thomas & Betts 2521 technical specifications.
| Approvals | UL |
| Body Material | Steel |
| Package/Case | 125 |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Inside Diameter | 14.224mm |
| Length | 42.926mm |
| Material | DIE-CAST ZINC |
| Outside Diameter | 29.363mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 2521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
