
THOMAS & BETTS 2540-4 ELECTRICAL CONDUIT CORD GRIP, 25.4MM HUB
Thomas & Betts 2540-4 technical specifications.
| Length | 43.6mm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 2540-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
