LIQUIDTIGHT STRAIN RELIEF CORD CONNECTOR, STEEL; Cable Diameter Min:12.7mm; Cable Diameter Max:19.05mm; Thread Size - Imperial:-; Thread Size - Metric:-; Cable Gland Material:Steel; Gland Colour:-; IP / NEMA Rating:Not Rated ;RoHS Compliant: Yes
Thomas & Betts 2932 technical specifications.
| Material | Steel |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 0.5inch |
| RoHS | Compliant |
No datasheet is available for this part.