
Conn; Twist-On Splice; 22-16AWG; Nylon; Blue; Spring; Marrette
Sign in to ask questions about the Thomas & Betts 330-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts 330-P technical specifications.
| Approvals | CSA |
| Color | Blue |
| Current Rating | 20A |
| Height | 8.5inch |
| Lead Free | Contains Lead |
| Number of Ways | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 330-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
