
Reducing Washers Stl Rohs Compliant: Yes |Abb Thomas & Betts 3704
Thomas & Betts 3704 technical specifications.
| Color | N/A |
| Dimension | N/A |
| Manufacturer | Thomas & Betts |
| Part No | 3704 |
| Family | 3704 |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Conduit Fitting |
| RoHS | Compliant |
No datasheet is available for this part.